• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) 254 Total number of pins 20 Contact spacing: 2.54 mm 38001410 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
Series
254
CS
2.54 mm
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 38001410 100 PCB ASSY STD TRM

  • Content: 1 pc(s)
  • Total number of pins: 20

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

Series

254

CS

2.54 mm

Total number of pins

20

Content

1 pc(s)

Connection

Print

Manufacturer part #

38001410

RoHS-compliant

Yes

Type

38001410

Engineering Part No

A-4455-BH20F(P909)

Engineering Series Name

100 PCB ASSY STD TRM

Engineering Series No

04455

Documents & Downloads

Datasheet

Datasheet 2764085 Molex Built-in SIL socket (standard) 254 Total number of pins 20 Contact spacing: 2.54 mm 38001410 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764085 Molex Built-in SIL socket (standard) 254 Total number of pins 20 Contact spacing: 2.54 mm 38001410 1 pc(s) Tray

Description

KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 20 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?