• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.54 mm 22173102 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
CS
2.54 mm
Total number of pins
10
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22173102 100 PCB ASSY STD TRM

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

CS

2.54 mm

Total number of pins

10

Content

1 pc(s)

Connection

Print

Coating thickness (PCB side)

0.38 µm

Connector coating thickness

0.38 µm

Manufacturer part #

22173102

Board contact surface

Partially gold plated

Connector contact surface

Partially gold plated

RoHS-compliant

Yes

Type

22173102

Engineering Part No

A-4455-BH10D(208)

Engineering Series Name

100 PCB ASSY STD TRM

Engineering Series No

04455

Documents & Downloads

Datasheet

Datasheet 2764570 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.54 mm 22173102 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764570 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.54 mm 22173102 1 pc(s) Tray

Description

KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 10 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?