• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 11 Contact spacing: 2.54 mm 22182111 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
CS
2.54 mm
Total number of pins
11
Packaging type
Tray
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22182111 100 PCB ASSY STD TRM

  • Content: 1 pc(s)
  • Total number of pins: 11

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector system

wire-to-board

Features

+ snap hook

CS

2.54 mm

Total number of pins

11

Content

1 pc(s)

Connection

Print

Connector coating thickness

0.38 µm

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

22182111

Connector contact surface

Gold (Au)

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

22182111

Engineering Part No

A-4455-CZ11A(208)

Engineering Series Name

100 PCB ASSY STD TRM

Engineering Series No

04455

Documents & Downloads

Datasheet

Datasheet 2764463 Molex Built-in SIL socket (standard) Total number of pins 11 Contact spacing: 2.54 mm 22182111 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764463 Molex Built-in SIL socket (standard) Total number of pins 11 Contact spacing: 2.54 mm 22182111 1 pc(s) Tray

Description

KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.38µm Gold (Au), 11 Circuits, with Hooks

What kind of Pin Headers, Receptacles systems are you looking for?