Tray
Built-in SIL socket (standard)
1
gold-plated contacts
2.54 mm
12
12
2.5 A
2.5 A
1 pc(s)
Soldering
2.54 µm
0.381 µm
Nylon (NL)
22162120
Ecru white
Au
Brass
Tin
Gold
500 V
Yes
Parallel (to the PCB)
Molex MOL Power & Signal Sol.
A-4455-AZ12A(208)
100 PCB ASSY STD TRM
04455
Datasheet 2447912 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 2.54 mm 22162120 1 pc(s) Tray
User & Safety Instructions 2447912 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 2.54 mm 22162120 1 pc(s) Tray
Circuit diagramm 2447912 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 2.54 mm 22162120 1 pc(s) Tray