

Bag
Built-in SIL socket (standard)
Power strip
2
+ locking mechanism
4.2 mm
6
12
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Nylon (NL)
39291128
Ecru
Nylon 6/6
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-12A1
MINIFIT JR RA HDR
05569
Datasheet 2448386 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 4.2 mm 39291128 1 pc(s) Bag
User & Safety Instructions 2448386 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 4.2 mm 39291128 1 pc(s) Bag
Circuit diagramm 2448386 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 4.2 mm 39291128 1 pc(s) Bag