• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2.54 mm 901471114 1 pc(s) Tube

1/2
Image similar
Product type
Built-in SIL socket (standard)
No. of rows
1
CS
2.54 mm
Total number of pins
14
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

735 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 5.44 / piece)
€ 5.99
-9 %
€ 5.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-GRID 111

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Product type

Built-in SIL socket (standard)

No. of rows

1

Features

tin-plated

CS

2.54 mm

Pins per row

14

Total number of pins

14

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

1.016 µm

Connector coating thickness

1.016 µm

Case material

Polyester

Manufacturer part #

901471114

Factory colour

Black

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

350 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

901471114

Engineering Series Name

.100 PCB CONN - VERT

Engineering Series No

90147

Documents & Downloads

Datasheet

Datasheet 2450690 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2.54 mm 901471114 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2450690 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2.54 mm 901471114 1 pc(s) Tube

Circuit diagramm

Circuit diagramm 2450690 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2.54 mm 901471114 1 pc(s) Tube

Description

C-Grid III PC Board Connector, Single Row, Vertical, 14 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)