
Highlights & Details
MILLIGRID
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 14
Technical specifications
- Packaging type
Tube
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- Connector system
board-to-board
- Features
gold-plated contacts
- CS
2 mm
- Pins per row
7
- Total number of pins
14
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
- Connection angle
90°
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.381 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
791091006
- Factory colour
Black
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
125 V
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
791091006
- Engineering Part No
79109-1006
- Engineering Series Name
2MM VERT RECEPT SM B
- Engineering Series No
79109
Documents & Downloads
Datasheet
Datasheet 3036510 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 791091006 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 3036510 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 791091006 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 3036510 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 791091006 1 pc(s) Tube
Description
Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, without Cap, Tube, 0.38µm Gold (Au) Selective, 14 Circuits, Lead-Free






