• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 500 pc(s) Tape on Full reel

Product type
Built-in SIL socket (standard)
No. of rows
2
CS
2 mm
Total number of pins
8
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 2.90)
€ 1,447.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MILLI-LIGHT ID

  • Content: 500 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Built-in SIL socket (standard)

No. of rows

2

CS

2 mm

Total number of pins

8

Nominal current

1 A

Nominal current - rounded value

1 A

Content

500 pc(s)

Dim
Connection

SMT

Coating thickness (PCB side)

1.905 µm

Connector coating thickness

0.381 µm

Case material

High temperature resistant thermoplastic

Manufacturer part #

791098403

Factory colour

Black

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

125 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

MOL Power & Signal Sol.

Engineering Part No

79109-8403

Engineering Series Name

2MM VERT RECEPT SM B

Engineering Series No

79109

Documents & Downloads

Datasheet

Datasheet 2450284 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 500 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2450284 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 500 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2450284 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2 mm 791098403 500 pc(s) Tape on Full reel

Description

Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, with Cap, Embossed Tape on Reel, 0.38µm Gold (Au) Selective, 8 Circuits, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?