• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 18 Contact spacing: 4.20 mm 15060180 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
No. of rows
2
CS
4.20 mm
Total number of pins
18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15060180 MINI FIT BLD MATE RE

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 18

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

Connector type

Power strip

No. of rows

2

Connector system

wire-to-board

Features

+ sleeve

CS

4.20 mm

Pins per row

9

Total number of pins

18

Content

1 pc(s)

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

15060180

Insulation material

Nylon 6.6 UL 94V-2

RoHS-compliant

Yes

Type

15060180

Engineering Part No

42474-1811

Engineering Series Name

MINI FIT BLD MATE RE

Engineering Series No

42474

Documents & Downloads

Datasheet

Datasheet 2764120 Molex Built-in SIL socket (standard) Total number of pins 18 Contact spacing: 4.20 mm 15060180 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764120 Molex Built-in SIL socket (standard) Total number of pins 18 Contact spacing: 4.20 mm 15060180 1 pc(s) Bulk

Description

Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 18 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?