• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.20 mm 15060061 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
4.20 mm
Total number of pins
6
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15060061 MINI FIT BLD MATE RE

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

No. of rows

2

Features

+ sleeve

CS

4.20 mm

Pins per row

3

Total number of pins

6

Content

1 pc(s)

Case material

Polyamide 6.6

Manufacturer part #

15060061

Insulation material

Polyamide 6.6

RoHS-compliant

Yes

Type

15060061

Engineering Part No

42474-0621

Engineering Series Name

MINI FIT BLD MATE RE

Engineering Series No

42474

Documents & Downloads

Datasheet

Datasheet 2764579 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.20 mm 15060061 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764579 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 4.20 mm 15060061 1 pc(s) Bulk

Description

Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 6 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?