• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.20 mm 15060240 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
4.20 mm
Total number of pins
24
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 15060240 MINI FIT BLD MATE RE

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

No. of rows

2

Connector system

wire-to-board

CS

4.20 mm

Total number of pins

24

Content

1 pc(s)

Case material

Polycarbonate

Manufacturer part #

15060240

Insulation material

Polycarbonate

RoHS-compliant

Yes

Type

15060240

Engineering Part No

42474-2411

Engineering Series Name

MINI FIT BLD MATE RE

Engineering Series No

42474

Documents & Downloads

Datasheet

Datasheet 2764144 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.20 mm 15060240 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764144 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.20 mm 15060240 1 pc(s) Bulk

Description

Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 24 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?