• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 445160012 1 pc(s) Tray

Product type
Built-in SIL socket (standard)
Connector type
Socket
No. of rows
2
CS
4.2 mm
Total number of pins
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.50 / piece)
€ 2.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Socket

No. of rows

2

CS

4.2 mm

Total number of pins

24

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Case material

Polyester

Manufacturer part #

445160012

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

44516-0012

Engineering Series Name

BMI Panel Mount Rece

Engineering Series No

44516

Documents & Downloads

Datasheet

Datasheet 2448828 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 445160012 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448828 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 445160012 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448828 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 445160012 1 pc(s) Tray

Description

Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)