Tray
Built-in SIL socket (standard)
1
wire-to-board
+ snap hook
2.54 mm
6
6
2.5 A
2.5 A
1 pc(s)
Soldering
90°
2.54 µm
0.381 µm
Perpendicular (to the PCB)
Nylon (NL)
22182061
Ecru white
Rust red
Gold (Au)
Tin
Gold
500 V
Yes
Perpendicular (to the PCB)
Molex MOL Power & Signal Sol.
A-4455-CZ06A(208)
100 PCB ASSY STD TRM
04455
Datasheet 2447919 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.54 mm 22182061 1 pc(s) Tray
User & Safety Instructions 2447919 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.54 mm 22182061 1 pc(s) Tray
Circuit diagramm 2447919 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.54 mm 22182061 1 pc(s) Tray