

Carton
Built-in SIL socket (standard)
3
+ locking mechanism
6.35 mm
2
6
2.13 mm
Circular
13.5 A
20 A
NaN A
1 pc(s)
Soldering
Perpendicular (to the PCB)
Nylon (NL)
10844062
Ecru
Nylon 6/6
Phosphorus bronze
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
A-42002-6A2A1
MLX VERT HDR ASSY
42002
Datasheet 2446906 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 6.35 mm 10844062 1 pc(s) Carton
User & Safety Instructions 2446906 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 6.35 mm 10844062 1 pc(s) Carton
Circuit diagramm 2446906 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 6.35 mm 10844062 1 pc(s) Carton