• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 7 Contact spacing: 2.54 mm 22142074 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
CS
2.54 mm
Total number of pins
7
Packaging type
Tray
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22142074 100 PCB ASSY STD TRM

  • Content: 1 pc(s)
  • Total number of pins: 7

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

CS

2.54 mm

Total number of pins

7

Content

1 pc(s)

Connection

Print

Manufacturer part #

22142074

RoHS-compliant

Yes

Type

22142074

Engineering Part No

A-4455-BH07D(P909)

Engineering Series Name

100 PCB ASSY STD TRM

Engineering Series No

04455

Documents & Downloads

Datasheet

Datasheet 2764774 Molex Built-in SIL socket (standard) Total number of pins 7 Contact spacing: 2.54 mm 22142074 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764774 Molex Built-in SIL socket (standard) Total number of pins 7 Contact spacing: 2.54 mm 22142074 1 pc(s) Tray

Description

KK 254 PC Board Connector, Bottom Entry, 2.54µm Tin (Sn), 7 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?