

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
encodable
2.5 mm
4
8
7.5 A
7.5 A
1 pc(s)
Soldering
90°
1.524 µm
0.381 µm
Liquid crystal polymer
1053141208
Black
Brass
Tin
Gold
250 V DC/AC
Yes
Parallel (to the PCB)
+115 °C
-40 °C
Molex MOL Power & Signal Sol.
105314-1208
R/A dual row
105314
yes
Datasheet 2446890 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2.5 mm 1053141208 1 pc(s) Tray
User & Safety Instructions 2446890 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2.5 mm 1053141208 1 pc(s) Tray
Circuit diagramm 2446890 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 2.5 mm 1053141208 1 pc(s) Tray