
Total (€ 2.23 / piece)
€ 2.23
incl. VAT
14-day return policy included
Highlights & Details
KK
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- Connector type
Power strip
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
3.96 mm
- Pins per row
8
- Total number of pins
8
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Connection
Soldering
- Coating thickness (PCB side)
5.08 µm
- Connector coating thickness
5.08 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyester
- Manufacturer part #
09484088
- Factory colour
Ecru
- Insulation material
Polyester
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
A-41815-0064
- Engineering Series Name
.156 POLYESTER P.C.
- Engineering Series No
41815
Documents & Downloads
Datasheet
Datasheet 2446769 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 3.96 mm 09484088 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2446769 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 3.96 mm 09484088 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2446769 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 3.96 mm 09484088 1 pc(s) Tray
Description
KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 8 Circuits































