• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact 503518100 1 pc(s) Bag

Image similar
Product type
Crimp contact
Connector type
Socket
Packaging type
Bag
Connector system
wire-to-board
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

15600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1000
Multiple: 1000
Total (€ 0.22742 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-Lock 2.5

  • Content: 1 pc(s)

Technical specifications

Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

Connector system

wire-to-board

Content

1 pc(s)

AWG max.

22

AWG (min.)

28

Connection

Crimp

Press-in

Coating thickness (PCB side)

0.914 µm

Connector coating thickness

0.889 µm

Manufacturer part #

503518100

Insulation material

Phosphorus bronze

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Type

503518100

Engineering Part No

50351-8100

Engineering Series Name

2.5MM WTB CRIMP TERM

Engineering Series No

50351

Documents & Downloads

Datasheet

Datasheet 3036147 Molex Crimp contact 503518100 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3036147 Molex Crimp contact 503518100 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 3036147 Molex Crimp contact 503518100 1 pc(s) Bag

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)