• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Crimp contact Total number of pins 1 430310007 1 pc(s) Bag

Image similar
Product type
Crimp contact
Connector type
Pin
No. of rows
1
Total number of pins
1
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

204109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 600
Multiple: 1
Total (€ 0.22153 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-Fit Crimpkontakt

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 1

Technical specifications

Packaging type

Bag

Product type

Crimp contact

Connector type

Pin

No. of rows

1

Pins per row

1

Total number of pins

1

Content

1 pc(s)

AWG max.

24

AWG (min.)

20

Connection

Crimp

Coating thickness (PCB side)

1.016 µm

Connector coating thickness

1.016 µm

Manufacturer part #

430310007

Board contact surface

Tin

Connector contact surface

Tin

Type

430310007

Engineering Part No

430310007

Engineering Series Name

MICRO-FIT MALE CR TE

Engineering Series No

43031

Documents & Downloads

Datasheet

Datasheet 3036729 Molex Crimp contact Total number of pins 1 430310007 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3036729 Molex Crimp contact Total number of pins 1 430310007 1 pc(s) Bag

Description

Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)