• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector FFC Total number of pins 4 Contact spacing: 1.00 mm 528070410 1 pc(s) Tray

Image similar
Product type
FFC/FPC connector
Connector type
right angle
Series
FFC
CS
1.00 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 528070410 1.0 NON-ZIF RA TH

  • Content: 1 pc(s)
  • Total number of pins: 4

Our service for you

Technical specifications

Packaging type

Tray

Product type

FFC/FPC connector

Connector type

right angle

Connector system

wire-to-board

Series

FFC

CS

1.00 mm

Pins per row

4

Total number of pins

4

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

528070410

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

528070410

Engineering Series Name

1.0 NON-ZIF RA TH

Engineering Series No

52807

Documents & Downloads

Datasheet

Datasheet 2765610 Molex FFC/FPC connector FFC Total number of pins 4 Contact spacing: 1.00 mm 528070410 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2765610 Molex FFC/FPC connector FFC Total number of pins 4 Contact spacing: 1.00 mm 528070410 1 pc(s) Tray

Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Non-ZIF, Top Contact Style Receptacle, 4 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?