• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector Total number of pins 8 Contact spacing: 1.00 mm 528070810 1 pc(s) Tray

Image similar
Product type
FFC/FPC connector
CS
1.00 mm
Total number of pins
8
Packaging type
Tray
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.46 / piece)
€ 0.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Molex 528070810 1.0 NON-ZIF RA TH

  • Content: 1 pc(s)
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Tray

Product type

FFC/FPC connector

Connector system

wire-to-board

CS

1.00 mm

Pins per row

8

Total number of pins

8

Content

1 pc(s)

Manufacturer part #

528070810

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

528070810

Engineering Series Name

1.0 NON-ZIF RA TH

Engineering Series No

52807

Documents & Downloads

Datasheet

Datasheet 2765492 Molex FFC/FPC connector Total number of pins 8 Contact spacing: 1.00 mm 528070810 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2765492 Molex FFC/FPC connector Total number of pins 8 Contact spacing: 1.00 mm 528070810 1 pc(s) Tray

Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Non-ZIF, Top Contact Style Receptacle, 8 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?