• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1.00 mm 528072810 1 pc(s) Tray

Image similar
Product type
FFC/FPC connector
CS
1.00 mm
Total number of pins
28
Packaging type
Tray
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 528072810 1.0 NON-ZIF RA TH

  • Content: 1 pc(s)
  • Total number of pins: 28

Our service for you

Technical specifications

Packaging type

Tray

Product type

FFC/FPC connector

Connector system

wire-to-board

CS

1.00 mm

Total number of pins

28

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

528072810

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

528072810

Engineering Series Name

1.0 NON-ZIF RA TH

Engineering Series No

52807

Documents & Downloads

Datasheet

Datasheet 2764424 Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1.00 mm 528072810 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764424 Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1.00 mm 528072810 1 pc(s) Tray

Description

1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Non-ZIF, Top Contact Style Receptacle, 28 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?