• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex FFC/FPC connector Total number of pins 12 Contact spacing: 0.5 mm 5034801200 1 pc(s) Tape on Full reel

Product type
FFC/FPC connector
Connector type
right angle
No. of rows
1
CS
0.5 mm
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2953 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0.5mm FFC/FPC

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

FFC/FPC connector

Connector type

right angle

No. of rows

1

Features

gold-plated contacts

CS

0.5 mm

Pins per row

12

Total number of pins

12

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Content

1 pc(s)

Connection

SMT

Case material

Liquid crystal polymer

Manufacturer part #

5034801200

Factory colour

Ecru white

Contact material

Phosphorus bronze

Board contact surface

Gold

Connector contact surface

Gold

Nominal voltage

50 V

Height

1.00 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

MOL Micro Solutions

Documents & Downloads

Datasheet

Datasheet 2901117 Molex FFC/FPC connector Total number of pins 12 Contact spacing: 0.5 mm 5034801200 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2901117 Molex FFC/FPC connector Total number of pins 12 Contact spacing: 0.5 mm 5034801200 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2901117 Molex FFC/FPC connector Total number of pins 12 Contact spacing: 0.5 mm 5034801200 1 pc(s) Tape on Full reel

Description

Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 12 Circuits, Gold over Nickel Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)