
Number
Minimum order quantity: 1500
Multiple: 1500
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
0.5mm FFC/FPC
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 30
Technical specifications
- Packaging type
Tape on Full reel
- Product type
FFC/FPC connector
- Connector type
right angle
- No. of rows
1
- Connector system
wire-to-board
- CS
0.5 mm
- Pins per row
30
- Total number of pins
30
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Connection
SMT
- Connection angle
90°
- Coating thickness (PCB side)
0.051 µm
- Connector coating thickness
0.102 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
541043031
- Factory colour
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Gold
- Connector contact surface
Gold
- Nominal voltage
50 V
- Height
2.00 mm
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-20 °C
- Type
541043031
- Engineering Part No
54104-3031
- Engineering Series Name
0.5 FPC Slider TOP
- Engineering Series No
54104
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036407 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 541043031 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036407 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 541043031 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036407 Molex FFC/FPC connector Total number of pins 30 Contact spacing: 0.5 mm 541043031 1 pc(s) Tape on Full reel
Description
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 30 Circuits, Gold Plating



























