• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600002 Socket Black 1260 pc(s) 438600002 Socket Black

Stroke drawing/circuit diagram
Packaging type
Tube
Product type
RJ45 socket module
Connector type
Socket
Connector standard
RJ45
Type
MOL DataCom & Specialty
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.84)
€ 1,055.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cat 3 Mod Jack/Plug

  • Modular Jack, Right-Angle, Low Profile, Inverted, 6/6
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Type

MOL DataCom & Specialty

Product type

RJ45 socket module

Connector type

Socket

Connector standard

RJ45

Connection

Soldering

No. of ports

1 x

Weight

2.182 g

Factory colour

Black

Content

1260 pc(s)

Contact material

Phosphorus bronze

Material

Thermoplastic

Height

13.21 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Engineering Part No

43860-0002

Engineering Series Name

LED JACK PREPRDOUCTI

Engineering Series No

43860

Documents & Downloads

Datasheet

Datasheet 2448795 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600002 Socket Black 1260 pc(s) 438600002 Socket Black

User & Safety Instructions

User & Safety Instructions 2448795 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600002 Socket Black 1260 pc(s) 438600002 Socket Black

Circuit diagramm

Circuit diagramm 2448795 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600002 Socket Black 1260 pc(s) 438600002 Socket Black

Description

Modular Jack, Right-Angle, Low Profile, Inverted, 6/6

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.