
Number
Minimum order quantity: 80
Multiple: 80
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
cat 3 Mod Jack/Plug
- Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
6P6C
CAT 3
- Connector standard
RJ45
- Connection
Soldering
- Type A
Socket
- No. of ports
1 x
- Weight
3.732 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Brass
- Material
Thermoplastic
- Height
13.53 mm
- RoHS-compliant
Yes
- Features
+ shielding
+ sleeve
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
43860-0005
- Engineering Series Name
LED JACK PREPRDOUCTI
- Engineering Series No
43860
Documents & Downloads
Datasheet
Datasheet 2448796 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 438600005 Socket No. of pins (RJ) 6P6C Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2448796 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 438600005 Socket No. of pins (RJ) 6P6C Black 1 pc(s)
Circuit diagramm
Circuit diagramm 2448796 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 438600005 Socket No. of pins (RJ) 6P6C Black 1 pc(s)
Description
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 304.19*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























