• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 4 Contact spacing: 3.68 mm 03062041 1 pc(s) Bag

1/2
Image similar
Product type
Pin housing cable
Connector type
Plug
No. of rows
1
CS
3.68 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

11939 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 300
Multiple: 1
Total (€ 0.49 / piece)
€ 0.50
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0,062 diameter

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Pin housing cable

Connector type

Plug

No. of rows

1

Features

+ locking mechanism

CS

3.68 mm

Total number of pins

4

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

03062041

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

1625-4P

Engineering Series Name

.062 CONNECTOR HSG.

Engineering Series No

01625

Documents & Downloads

Datasheet

Datasheet 2446679 Molex Pin housing cable Total number of pins 4 Contact spacing: 3.68 mm 03062041 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2446679 Molex Pin housing cable Total number of pins 4 Contact spacing: 3.68 mm 03062041 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2446679 Molex Pin housing cable Total number of pins 4 Contact spacing: 3.68 mm 03062041 1 pc(s) Bag

Description

1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 4 Circuits, with Standard Mounting Ears

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)