• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 6 469990805 1 pc(s) Bag

Image similar
Product type
Pin housing cable
Connector type
Power strip
Total number of pins
6
Packaging type
Bag
Pin Ø
1.57 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 469990805 .062 CONNECTOR HSG.

  • Content: 1 pc(s)
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bag

Product type

Pin housing cable

Connector type

Power strip

Total number of pins

6

Pin Ø

1.57 mm

Content

1 pc(s)

Manufacturer part #

469990805

Factory colour

Ecru

RoHS-compliant

Yes

Type

469990805

Engineering Part No

1625-6R2

Engineering Series Name

.062 CONNECTOR HSG.

Engineering Series No

01625

Documents & Downloads

Datasheet

Datasheet 2765653 Molex Pin housing cable Total number of pins 6 469990805 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2765653 Molex Pin housing cable Total number of pins 6 469990805 1 pc(s) Bag

Description

1.57mm Diameter Standard .062" pin and socket receptacle housing, 6 circuits, with pre-bent mounting ears, natural

What kind of Pin Headers, Receptacles systems are you looking for?