• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin housing cable Total number of pins 12 Contact spacing: 3.68 mm 03061121 1 pc(s) Bag

Product type
Pin housing cable
Connector type
Socket
No. of rows
3
CS
3.68 mm
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.34 / piece)
€ 0.64
-47 %
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

0,062 diameter

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 12

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Pin housing cable

Connector type

Socket

No. of rows

3

Features

+ locking mechanism

CS

3.68 mm

Total number of pins

12

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

03061121

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

1625-12R

Engineering Series Name

.062 CONNECTOR HSG.

Engineering Series No

01625

Documents & Downloads

Datasheet

Datasheet 2446673 Molex Pin housing cable Total number of pins 12 Contact spacing: 3.68 mm 03061121 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2446673 Molex Pin housing cable Total number of pins 12 Contact spacing: 3.68 mm 03061121 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2446673 Molex Pin housing cable Total number of pins 12 Contact spacing: 3.68 mm 03061121 1 pc(s) Bag

Description

1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 12 Circuits, with Standard Mounting Ears, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)