• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 254 Total number of pins 10 Contact spacing: 2.54 mm 22289101 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
Series
254
CS
2.54 mm
Total number of pins
10
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22289101 .100 BKWY

  • Content: 1 pc(s)
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Series

254

Features

L-shaped

CS

2.54 mm

Pins per row

10

Total number of pins

10

Content

1 pc(s)

Connection

Print

Manufacturer part #

22289101

Board contact surface

Tin plated

Connector contact surface

Tin plated

Length

8.23 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

22289101

Engineering Part No

42377-0185

Engineering Series Name

.100 BKWY

Engineering Series No

42377

Documents & Downloads

Datasheet

Datasheet 2764843 Molex Pin strip (standard) 254 Total number of pins 10 Contact spacing: 2.54 mm 22289101 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764843 Molex Pin strip (standard) 254 Total number of pins 10 Contact spacing: 2.54 mm 22289101 1 pc(s) Bulk

Description

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm, with Kinked PC Tails

What kind of Pin Headers, Receptacles systems are you looking for?