• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 254 Total number of pins 5 Contact spacing: 2.54 mm 22288052 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
Series
254
CS
2.54 mm
Total number of pins
5
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22288052 .100 BKWY

  • Content: 1 pc(s)
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Series

254

CS

2.54 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Print

Connection angle

90°

Connector coating thickness

0.38 µm

Manufacturer part #

22288052

Connector contact surface

Gold (Au)

Length

6.20 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

22288052

Engineering Part No

42377-0075

Engineering Series Name

.100 BKWY

Engineering Series No

42377

Documents & Downloads

Datasheet

Datasheet 2764923 Molex Pin strip (standard) 254 Total number of pins 5 Contact spacing: 2.54 mm 22288052 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764923 Molex Pin strip (standard) 254 Total number of pins 5 Contact spacing: 2.54 mm 22288052 1 pc(s) Bulk

Description

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.20mm

What kind of Pin Headers, Receptacles systems are you looking for?