• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) 254 Total number of pins 5 Contact spacing: 2.54 mm 22272051 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
Series
254
CS
2.54 mm
Total number of pins
5
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

68 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Molex 22272051 100 HDR FLK STR SQ N

  • Content: 1 pc(s)
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

Connector system

wire-to-board

Series

254

Features

+ locking mechanism

CS

2.54 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Print

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

22272051

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

22272051

Engineering Part No

AE-6410-05A(222)

Engineering Series Name

100 HDR FLK STR SQ N

Engineering Series No

06410

Documents & Downloads

Datasheet

Datasheet 2764890 Molex Pin strip (standard) 254 Total number of pins 5 Contact spacing: 2.54 mm 22272051 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2764890 Molex Pin strip (standard) 254 Total number of pins 5 Contact spacing: 2.54 mm 22272051 1 pc(s) Bulk

Description

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)