• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22288020 1 pc(s) Bulk

Image similar
Product type
Pin strip (standard)
CS
2.54 mm
Total number of pins
2
Packaging type
Bulk
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 22288020 .100 BKWY

  • Content: 1 pc(s)
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pin strip (standard)

CS

2.54 mm

Total number of pins

2

Content

1 pc(s)

Connection

Print

Manufacturer part #

22288020

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

22288020

Engineering Part No

42377-0002

Engineering Series Name

.100 BKWY

Engineering Series No

42377

Documents & Downloads

Datasheet

Datasheet 2765010 Molex Pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 22288020 1 pc(s) Bulk

Description

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm (.244")

What kind of Pin Headers, Receptacles systems are you looking for?