• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Sleeve Total number of pins 6 2047230006 1 pc(s) Bag

Product type
Sleeve
No. of rows
2
Total number of pins
6
Packaging type
Bag
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

108 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.54 / piece)
€ 0.93
-42 %
€ 0.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Sleeve

No. of rows

2

Total number of pins

6

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

2047230006

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

204723-0006

Engineering Series Name

Mini-Fit TPA 2.0BkSl

Engineering Series No

204723

Documents & Downloads

Datasheet

Datasheet 2447760 Molex Sleeve Total number of pins 6 2047230006 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447760 Molex Sleeve Total number of pins 6 2047230006 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447760 Molex Sleeve Total number of pins 6 2047230006 1 pc(s) Bag

Description

Mini-Fit Jr. Hermaphroditic Backshell, 6 Circuits, Low-Halogen, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)