• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 430201008 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
Total number of pins
10
Packaging type
Bulk
Features
+ sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 430201008 MICRO-FIT PLUG HSG

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Features

+ sleeve

Pins per row

5

Total number of pins

10

Content

1 pc(s)

Case material

Plastic

Manufacturer part #

430201008

Factory colour

Black

Insulation material

Plastic

RoHS-compliant

Yes

Type

430201008

Engineering Series Name

MICRO-FIT PLUG HSG

Engineering Series No

43020

Documents & Downloads

Datasheet

Datasheet 2765260 Molex Socket housing cable Total number of pins 10 430201008 1 pc(s) Bulk

Description

Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen Since Inception, Black

What kind of Pin Headers, Receptacles systems are you looking for?