• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 430200210 1 pc(s) Bag

Image similar
Product type
Socket housing cable
No. of rows
2
Total number of pins
2
Packaging type
Bag
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 430200210 MICRO-FIT PLUG HSG

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 2

Our service for you

Technical specifications

Packaging type

Bag

Product type

Socket housing cable

No. of rows

2

Total number of pins

2

Content

1 pc(s)

Manufacturer part #

430200210

Factory colour

Black

RoHS-compliant

Yes

Type

430200210

Engineering Series Name

MICRO-FIT PLUG HSG

Engineering Series No

43020

Documents & Downloads

Datasheet

Datasheet 2765630 Molex Socket housing cable Total number of pins 2 430200210 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2765630 Molex Socket housing cable Total number of pins 2 430200210 1 pc(s) Bag

Description

Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black

What kind of Pin Headers, Receptacles systems are you looking for?