• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 16 Contact spacing: 3 mm 430201600 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Plug
No. of rows
2
CS
3 mm
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.39
-7 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Fit

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Plug

No. of rows

2

Features

+ locking mechanism

CS

3 mm

Total number of pins

16

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

430201600

Factory colour

Black

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

43020-1600

Engineering Series Name

MICRO-FIT PLUG HSG

Engineering Series No

43020

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2448511 Molex Socket housing cable Total number of pins 16 Contact spacing: 3 mm 430201600 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448511 Molex Socket housing cable Total number of pins 16 Contact spacing: 3 mm 430201600 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448511 Molex Socket housing cable Total number of pins 16 Contact spacing: 3 mm 430201600 1 pc(s) Bag

Description

Micro-Fit 3.0 Plug Housing, Dual Row, 16 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)