• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 Contact spacing: 1.25 mm 151341003 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Power strip
No. of rows
1
CS
1.25 mm
Total number of pins
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151341003 Picoblade OTS Discre

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Power strip

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.25 mm

Pins per row

10

Total number of pins

10

Content

1 pc(s)

Connection

Socket

Manufacturer part #

151341003

RoHS-compliant

Yes

Type

151341003

Engineering Series Name

Picoblade OTS Discre

Engineering Series No

15134

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2761809 Molex Socket housing cable Total number of pins 10 Contact spacing: 1.25 mm 151341003 1 pc(s) Bulk

Description

Jack Cable Components Molex PicoBlade Standard - Series 15134. PicoBlade Series Cable Board components in a series of cable lengths with termination at each end through a PicoBlade jack. The cable components with PicoBlade connector are made of discrete UL1061 wires to facilitate design, prototyping and production. The pin-to-pin simple connector configuration allows you to assign each signal to a pen without having to develop a cable layout. The PicoBlade socket strips have a single-row, compact, space-saving design with a small grid dimension of 1.25 mm. A positive lock on the connector ensures that the cable component is securely attached to the appropriate pin bar to prevent accidental disconnection due to vibration or improper handling. These PicoBlade cable components are designed for use with the PicoBlade PCB headers for 53261, 53047, 53398, and 53048 series cable-board connections. Features and benefits. • Made with discrete UL1061 wires for easy design • Pin-to-pin card configurations reduce cable routing requirements • Compact, space-saving connector design with small 1.25 mm pitch • Friction locks on connector housings for secure connection to the header • Available in a range of cable lengths. Manufactured with discrete UL1061 wires for simple design Pin-to-Pin connector configurations reduce cable layout requirements Compact, space-saving connector design with a small pitch of 1.25 mm Force locking latches on connector housings for secure plug connection at the pin header Available in a variety of cable lengths. Application area: The cable-board cable components of the PicoBlade series are Ideal for use in prototype development and for global applications. Applications include home entertainment, household appliances and mobile devices, commercial vehicles, industrial process controls and medical technology.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?