• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 14 Contact spacing: 1.25 mm 151341401 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.25 mm
Total number of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

CS

1.25 mm

Total number of pins

14

Nominal current

1 A

Nominal current - rounded value

1 A

Content

1 pc(s)

AWG max.

28

Connection

Crimp

Press-in

Coating thickness (PCB side)

0.914 µm

Connector coating thickness

0.889 µm

Case material

Polyester

Manufacturer part #

151341401

Factory colour

Ecru

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

125 V

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Series Name

Picoblade OTS Discre

Engineering Series No

15134

Documents & Downloads

Datasheet

Datasheet 2447335 Molex Socket housing cable Total number of pins 14 Contact spacing: 1.25 mm 151341401 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447335 Molex Socket housing cable Total number of pins 14 Contact spacing: 1.25 mm 151341401 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447335 Molex Socket housing cable Total number of pins 14 Contact spacing: 1.25 mm 151341401 1 pc(s) Bag

Description

Jack Cable Components Molex PicoBlade Standard - Series 15134. PicoBlade Series Cable Board components in a series of cable lengths with termination at each end through a PicoBlade jack. The cable components with PicoBlade connector are made of discrete UL1061 wires to facilitate design, prototyping and production. The pin-to-pin simple connector configuration allows you to assign each signal to a pen without having to develop a cable layout. The PicoBlade socket strips have a single-row, compact, space-saving design with a small grid dimension of 1.25 mm. A positive lock on the connector ensures that the cable component is securely attached to the appropriate pin bar to prevent accidental disconnection due to vibration or improper handling. These PicoBlade cable components are designed for use with the PicoBlade PCB headers for 53261, 53047, 53398, and 53048 series cable-board connections. Features and benefits. • Made with discrete UL1061 wires for easy design • Pin-to-pin card configurations reduce cable routing requirements • Compact, space-saving connector design with small 1.25 mm pitch • Friction locks on connector housings for secure connection to the header • Available in a range of cable lengths. Manufactured with discrete UL1061 wires for simple design Pin-to-Pin connector configurations reduce cable layout requirements Compact, space-saving connector design with a small pitch of 1.25 mm Force locking latches on connector housings for secure plug connection at the pin header Available in a variety of cable lengths. Application area: The cable-board cable components of the PicoBlade series are Ideal for use in prototype development and for global applications. Applications include home entertainment, household appliances and mobile devices, commercial vehicles, industrial process controls and medical technology.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)