• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 Contact spacing: 1.50 mm 151321003 1 pc(s) Piece

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.50 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 151321003 PicoLock OTS Discret

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Packaging type

Piece

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-wire

CS

1.50 mm

Pins per row

10

Total number of pins

10

Content

1 pc(s)

Connection

Socket

Manufacturer part #

151321003

Factory colour

Black

Length

300.00 mm

RoHS-compliant

Yes

Type

151321003

Engineering Series Name

PicoLock OTS Discret

Engineering Series No

15132

Documents & Downloads

Datasheet

Datasheet 2761778 Molex Socket housing cable Total number of pins 10 Contact spacing: 1.50 mm 151321003 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2761778 Molex Socket housing cable Total number of pins 10 Contact spacing: 1.50 mm 151321003 1 pc(s) Piece

Description

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 10 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?