• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 8 Contact spacing: 1.5 mm 151320802 1 pc(s)

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.5 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Off-the-Shelf Assy

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

CS

1.5 mm

Total number of pins

8

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Content

1 pc(s)

AWG max.

24

Connection

Crimp

Press-in

Case material

High temperature resistant thermoplastic

Manufacturer part #

151320802

Factory colour

Black

Contact material

Copper alloy

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

150 V

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Series Name

PicoLock OTS Discret

Engineering Series No

15132

Documents & Downloads

Datasheet

Datasheet 2447310 Molex Socket housing cable Total number of pins 8 Contact spacing: 1.5 mm 151320802 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447310 Molex Socket housing cable Total number of pins 8 Contact spacing: 1.5 mm 151320802 1 pc(s)

Circuit diagramm

Circuit diagramm 2447310 Molex Socket housing cable Total number of pins 8 Contact spacing: 1.5 mm 151320802 1 pc(s)

Description

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 8 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)