• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 Contact spacing: 1.50 mm 874391001 1 pc(s)

Image similar
Product type
Socket housing cable
No. of rows
1
CS
1.50 mm
Total number of pins
10
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 874391001 Rcpt Hsg

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Socket housing cable

No. of rows

1

CS

1.50 mm

Total number of pins

10

Content

1 pc(s)

Manufacturer part #

874391001

Factory colour

Black

RoHS-compliant

Yes

Type

874391001

Engineering Series Name

Rcpt Hsg

Engineering Series No

87439

Documents & Downloads

Datasheet

Datasheet 2765792 Molex Socket housing cable Total number of pins 10 Contact spacing: 1.50 mm 874391001 1 pc(s)

Description

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 10 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?