• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 2 Contact spacing: 1.5 mm 874390200 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.5 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pico Spox 1.5

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.5 mm

Total number of pins

2

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

874390200

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

MOL Power & Signal Sol.

Documents & Downloads

Datasheet

Datasheet 2901372 Molex Socket housing cable Total number of pins 2 Contact spacing: 1.5 mm 874390200 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2901372 Molex Socket housing cable Total number of pins 2 Contact spacing: 1.5 mm 874390200 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2901372 Molex Socket housing cable Total number of pins 2 Contact spacing: 1.5 mm 874390200 1 pc(s) Bag

Description

1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)