• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 4 Contact spacing: 1.5 mm 874390400-10000 10000 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
1.5 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.12)
€ 1,159.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pico Spox 1.5

  • Content: 10000 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.5 mm

Total number of pins

4

Content

10000 pc(s)

Case material

Nylon (NL)

Manufacturer part #

874390400-10000

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

87439-0400

Engineering Series Name

Rcpt Hsg

Engineering Series No

87439

Documents & Downloads

Datasheet

Datasheet 2450380 Molex Socket housing cable Total number of pins 4 Contact spacing: 1.5 mm 874390400-10000 10000 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450380 Molex Socket housing cable Total number of pins 4 Contact spacing: 1.5 mm 874390400-10000 10000 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450380 Molex Socket housing cable Total number of pins 4 Contact spacing: 1.5 mm 874390400-10000 10000 pc(s) Bag

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)