• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 10 Contact spacing: 2.5 mm 451301003 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
2.5 mm
Total number of pins
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Off-the-Shelf Assy

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Features

+ locking mechanism

CS

2.5 mm

Total number of pins

10

Nominal current

5.2 A

Nominal current - rounded value

5.2 A

Content

1 pc(s)

AWG max.

20

Dim
Connection

Crimp

Press-in

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

0.381 µm

Case material

Nylon (NL)

Manufacturer part #

451301003

Factory colour

Black

Contact material

Copper

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

250 V AC

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Series Name

Nanofit OTS Discrete

Engineering Series No

45130

Documents & Downloads

Datasheet

Datasheet 2448845 Molex Socket housing cable Total number of pins 10 Contact spacing: 2.5 mm 451301003 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2448845 Molex Socket housing cable Total number of pins 10 Contact spacing: 2.5 mm 451301003 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2448845 Molex Socket housing cable Total number of pins 10 Contact spacing: 2.5 mm 451301003 1 pc(s) Bag

Description

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 10 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?