• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 6 451300603 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
2
Total number of pins
6
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 451300603 Nanofit OTS Discrete

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

Connector system

wire-to-wire

Total number of pins

6

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

451300603

Factory colour

Black

Length

300.00 mm

RoHS-compliant

Yes

Type

451300603

Engineering Series Name

Nanofit OTS Discrete

Engineering Series No

45130

Documents & Downloads

Datasheet

Datasheet 2761744 Molex Socket housing cable Total number of pins 6 451300603 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761744 Molex Socket housing cable Total number of pins 6 451300603 1 pc(s) Bulk

Description

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 6 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?