• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 8 451300801 1 pc(s) Bulk

Image similar
Product type
Socket housing cable
No. of rows
2
Total number of pins
8
Packaging type
Bulk
Connector system
wire-to-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 451300801 Nanofit OTS Discrete

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 8

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Socket housing cable

No. of rows

2

Connector system

wire-to-wire

Features

2-tier

Total number of pins

8

Content

1 pc(s)

Connection

Cable + connector

Manufacturer part #

451300801

Factory colour

Black

Length

150.00 mm

RoHS-compliant

Yes

Type

451300801

Engineering Series Name

Nanofit OTS Discrete

Engineering Series No

45130

Documents & Downloads

Datasheet

Datasheet 2761695 Molex Socket housing cable Total number of pins 8 451300801 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2761695 Molex Socket housing cable Total number of pins 8 451300801 1 pc(s) Bulk

Description

Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, 8 Circuits, Black

What kind of Pin Headers, Receptacles systems are you looking for?