• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 14 Contact spacing: 2.54 mm 22013147 1 pc(s) Bag

Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
2.54 mm
Total number of pins
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.61 / piece)
€ 0.97
-37 %
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK® 254

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

1

Features

+ locking mechanism

CS

2.54 mm

Total number of pins

14

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

22013147

Factory colour

Ecru white

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

2695-14RP

Engineering Series Name

.100 CR TRM HSG NYL

Engineering Series No

02695

Documents & Downloads

Datasheet

Datasheet 2447795 Molex Socket housing cable Total number of pins 14 Contact spacing: 2.54 mm 22013147 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447795 Molex Socket housing cable Total number of pins 14 Contact spacing: 2.54 mm 22013147 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447795 Molex Socket housing cable Total number of pins 14 Contact spacing: 2.54 mm 22013147 1 pc(s) Bag

Description

KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 14 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)