• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 15 Contact spacing: 6.35 mm 50842152 1 pc(s) Carton

Product type
Socket housing cable
Connector type
Socket
No. of rows
3
CS
6.35 mm
Total number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.65 / piece)
€ 1.72
€ 1.65
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLX

  • Content: 1 pc(s)
  • No. of rows: 3
  • Total number of pins: 15

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Carton

Product type

Socket housing cable

Connector type

Socket

No. of rows

3

Features

+ locking mechanism

CS

6.35 mm

Total number of pins

15

Nominal current

20 A

Nominal current - rounded value

20 A

Content

1 pc(s)

Case material

Nylon (NL)

Manufacturer part #

50842152

Factory colour

Ecru

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

42022-15C

Engineering Series Name

MLX CAP HSG

Engineering Series No

42022

Documents & Downloads

Datasheet

Datasheet 2449273 Molex Socket housing cable Total number of pins 15 Contact spacing: 6.35 mm 50842152 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2449273 Molex Socket housing cable Total number of pins 15 Contact spacing: 6.35 mm 50842152 1 pc(s) Carton

Circuit diagramm

Circuit diagramm 2449273 Molex Socket housing cable Total number of pins 15 Contact spacing: 6.35 mm 50842152 1 pc(s) Carton

Description

2.13mm Diameter MLX Pin and Socket Receptacle, 15 Circuits, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)