• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Socket housing cable Total number of pins 16 Contact spacing: 1.27 mm 923151610 1 pc(s) Bag

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
2
CS
1.27 mm
Total number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

165 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.77 / piece)
€ 4.26
-82 %
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat cable assembly

  • Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 16 Circuits
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Socket housing cable

Connector type

Socket

No. of rows

2

CS

1.27 mm

Total number of pins

16

Nominal current

1.2 A

Nominal current - rounded value

1.2 A

Content

1 pc(s)

AWG max.

28

Connection

Cut & Clip

Print

Coating thickness (PCB side)

2.032 µm

Connector coating thickness

2.032 µm

Case material

Polyester

Manufacturer part #

923151610

Factory colour

Ecru

Contact material

Phosphorus bronze

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Type

Molex MOL Industrial Solution

Engineering Part No

923151610

Engineering Series Name

PICOFLEX HARNESS

Engineering Series No

92315

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450804 Molex Socket housing cable Total number of pins 16 Contact spacing: 1.27 mm 923151610 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450804 Molex Socket housing cable Total number of pins 16 Contact spacing: 1.27 mm 923151610 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450804 Molex Socket housing cable Total number of pins 16 Contact spacing: 1.27 mm 923151610 1 pc(s) Bag

Description

Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.10m Length, Tin (Sn) Plating, 16 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)